
* Images are for reference only
BT050024CF-0122R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT050024CF-0122R-001
- JLCPCB Part #
- C52750683
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 12P 2 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3229
50+
$0.2516
150+
$0.2210
1500+
$0.1829
3000+
$0.1659
4500+
$0.1557
Related Products