
* Images are for reference only
DT120BW-021R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- DT120BW-021R-001
- JLCPCB Part #
- C49254546
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.5A 1x2P 2 2P 4.2mm 50V Copper alloy Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3587
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 3574
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0887
150+
$0.0764
500+
$0.0672
2500+
$0.0600
4500+
$0.0562
Related Products
Welcome back, may I help you?