
* Images are for reference only
WT200BL-120R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200BL-120R-0W
- JLCPCB Part #
- C30602356
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12 125V 12P 1x12P 2A 2mm Beige Copper alloy DuraClik(MX 2.0) PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
50+
$0.1719
150+
$0.1517
500+
$0.1266
2500+
$0.1155
5000+
$0.1088
Related Products