
* Images are for reference only
ZGAD250D14
Extended
- Manufacturer
- Zynalog
- MFR.Part #
- ZGAD250D14
- JLCPCB Part #
- C7527744
- Package
- QFN-64(9x9)
- Description
- -40℃~+85℃ 1.8V 14 1LSB 2 250MHz 70dB External、Built-in LVDS Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$107.6823
30+
$102.2695
Related Products
Welcome back, may I help you?