
* Images are for reference only
ZET-CORE-404020ST3R3MGCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-404020ST3R3MGCA
- JLCPCB Part #
- C49009357
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 35mΩ 6.5A 8.2A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1727
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1719
In-stock Item Pricing
Qty Unit Price
1+
$0.2044
50+
$0.1597
150+
$0.1405
500+
$0.1165
3000+
$0.1059
6000+
$0.0996
Welcome back, may I help you?