
* Images are for reference only
ZET-CORE-404012ST1R0MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-404012ST1R0MBCA
- JLCPCB Part #
- C49009216
- Package
- SMD,4.1x4.1mm
- Description
- 11.2A 1uH 21mΩ 6.5A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1830
50+
$0.1439
150+
$0.1272
500+
$0.1064
3000+
$0.0970
6000+
$0.0914
Related Products
Welcome back, may I help you?