
* Images are for reference only
ZET-CORE-322520ST4R7MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-322520ST4R7MBCA
- JLCPCB Part #
- C48945812
- Package
- 1210
- Description
- 3.7A 4.2A 4.7uH 81mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.1897
50+
$0.1493
150+
$0.1319
500+
$0.1102
2000+
$0.1006
4000+
$0.0948
Related Products
Welcome back, may I help you?