
* Images are for reference only
ZET-CORE-201210STR10MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-201210STR10MBCA
- JLCPCB Part #
- C48945368
- Package
- 0805
- Description
- 100nH 7.7A 8.7A 8mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.0822
150+
$0.0712
500+
$0.0631
3000+
$0.0567
6000+
$0.0533
Related Products
Welcome back, may I help you?