
* Images are for reference only
ZET-CORE-160808ST2R2MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-160808ST2R2MBCA
- JLCPCB Part #
- C48944986
- Package
- 0603
- Description
- 1.6A 1.7A 2.2uH 220mΩ Molded Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 383
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 382
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
50+
$0.0870
150+
$0.0754
500+
$0.0667
3000+
$0.0597
6000+
$0.0562
Related Products
Welcome back, may I help you?