
* Images are for reference only
ZETC404030S-6R8MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC404030S-6R8MT-LF
- JLCPCB Part #
- C49009274
- Package
- SMD,4.1x4.1mm
- Description
- 4.4A 51mΩ 6.5A 6.8uH Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.3035
50+
$0.2388
150+
$0.2110
500+
$0.1764
2000+
$0.1610
4000+
$0.1517
Related Products
Welcome back, may I help you?