
* Images are for reference only
ZETC322512S-6R8MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC322512S-6R8MT-LF
- JLCPCB Part #
- C48945787
- Package
- 1210
- Description
- 177mΩ 2.3A 3A 6.8uH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.0963
150+
$0.0836
500+
$0.0741
3000+
$0.0664
6000+
$0.0625
Related Products
Welcome back, may I help you?