


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ZE | |
| Package | 1206 | |
| Inductance | 6.8uH | |
| Type | Multilayer inductor | |
| Frequency - Self Resonant | 29MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| DC Resistance(DCR) | 800mΩ |

* Images are for reference only
ZECI321609A6R8K-0A025
Extended- Manufacturer
- MFR.Part #
- ZECI321609A6R8K-0A025
- JLCPCB Part #
- C18734519
- Package
- 1206
- Description
- 25mA 29MHz 6.8uH 800mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZECI321609A6R8K-0A025
- JLCPCB Part #
- C18734519
- Package
- 1206
- Description
- 25mA 29MHz 6.8uH 800mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZECI321609A6R8K-0A025 Specifications
ZECI321609A6R8K-0A025 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ZE | |
| Package | 1206 | |
| Inductance | 6.8uH | |
| Type | Multilayer inductor | |
| Frequency - Self Resonant | 29MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| DC Resistance(DCR) | 800mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZECI321609A6R8K-0A025. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZECI321609A6R8K-0A025 Documents
ZECI321609A6R8K-0A025 datasheets or manufacturer documentation.
Datasheet: ZECI321609A6R8K-0A025 Datasheet (PDF)
ZECI321609A6R8K-0A025 Schematic Symbol & PCB Footprint
The ZECI321609A6R8K-0A025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.