
* Images are for reference only
ZETC322512SR47MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC322512SR47MBT-LF
- JLCPCB Part #
- C48945779
- Package
- 1210
- Description
- 14mΩ 470nH 7.7A 8.8A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1112
50+
$0.0880
150+
$0.0764
500+
$0.0676
3000+
$0.0607
6000+
$0.0572
Related Products
Welcome back, may I help you?