
* Images are for reference only
ZEPIM404012T4R7MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM404012T4R7MLF
- JLCPCB Part #
- C49009223
- Package
- SMD,4.1x4.1mm
- Description
- 3.7A 4.7uH 5.2A 90mΩ Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2663
50+
$0.2094
150+
$0.1851
500+
$0.1548
3000+
$0.1413
6000+
$0.1331
Welcome back, may I help you?