
* Images are for reference only
ZEPIM303018D-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM303018D-1R0M
- JLCPCB Part #
- C49009149
- Package
- SMD,3x3mm
- Description
- 15mΩ 1uH 6.5A 7.8A Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1594
50+
$0.1253
150+
$0.1109
500+
$0.0926
3000+
$0.0845
6000+
$0.0797
Related Products
Welcome back, may I help you?