
* Images are for reference only
ZEPIM252008T1R5MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM252008T1R5MLF
- JLCPCB Part #
- C48945537
- Package
- 1008
- Description
- 1.5uH 3.6A 3.7A 64mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
100+
$0.0353
300+
$0.0306
3000+
$0.0272
6000+
$0.0243
9000+
$0.0230
Related Products
Welcome back, may I help you?