
* Images are for reference only
ZEPIM201608S-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM201608S-1R0M
- JLCPCB Part #
- C48945421
- Package
- 0806
- Description
- 1uH 3.5A 3.8A 53mΩ Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0294
600+
$0.0255
3000+
$0.0226
9000+
$0.0202
21000+
$0.0191
Related Products
Welcome back, may I help you?