
* Images are for reference only
ZEMS404020-1R5M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS404020-1R5M
- JLCPCB Part #
- C49009366
- Package
- SMD,4.1x4.1mm
- Description
- 1.5uH 10.7A 18mΩ 6.2A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.2259
50+
$0.1771
150+
$0.1562
500+
$0.1300
3000+
$0.1184
6000+
$0.1115
Related Products
Welcome back, may I help you?