This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

M5S-BOT05075C1

Extended
Manufacturer
ZDAUTO
MFR.Part #
M5S-BOT05075C1
JLCPCB Part #
C208661
Package
SIP-4
Description
-20℃~+60℃ 1 1.5kV 24V 5mA 750mA DC Phototransistor SIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5858
10+ $1.3181
25+ $1.0709
100+ $0.9046
500+ $0.8302
1000+ $0.7969

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons