


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ZDAUTO | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 250V | |
| Input type | DC | |
| Forward Current(If) | 25mA | |
| Output Current | 5A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 120mW | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M5S-BOR0550F2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ZDAUTO | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 250V | |
| Input type | DC | |
| Forward Current(If) | 25mA | |
| Output Current | 5A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Total Power Dissipation(Pd) | 120mW | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M5S-BOR0550F2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M5S-BOR0550F2A datasheets or manufacturer documentation.
Datasheet: M5S-BOR0550F2A Datasheet (PDF)
The M5S-BOR0550F2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.