
* Images are for reference only
ZD25WQ80CSIGT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD25WQ80CSIGT
- JLCPCB Part #
- C45350866
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 1.3uA 1.5ms 1.65V~3.6V 100,000 cycles 104MHz 15ms 20 Years 8Mbit Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5108
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5106
In-stock Item Pricing
Qty Unit Price
1+
$0.2285
60+
$0.1814
192+
$0.1611
576+
$0.1303
2976+
$0.1191
5952+
$0.1124
Related Products
Welcome back, may I help you?