
* Images are for reference only
ZD24C512A-SSGMT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD24C512A-SSGMT
- JLCPCB Part #
- C2896788
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 100 Years 1MHz 3ms 4,000,000 Cycles 512Kbit Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5078
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5069
In-stock Item Pricing
Qty Unit Price
1+
$0.4565
10+
$0.3581
30+
$0.3162
100+
$0.2646
500+
$0.2420
1000+
$0.2210
Related Products
Welcome back, may I help you?