
* Images are for reference only
ZD24C1MA-SSGMB
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD24C1MA-SSGMB
- JLCPCB Part #
- C2972568
- Package
- SOP-8-150mil
- Description
- -40℃~+85℃ 1.7V~5.5V 100 Years 1MHz 1Mbit 4,000,000 Cycles 5ms Hardware write protection function、Noise suppression function I2C SOP-8-150mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7094
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 7010
In-stock Item Pricing
Qty Unit Price
1+
$0.8716
10+
$0.6976
30+
$0.6106
100+
$0.5462
500+
$0.4946
1000+
$0.4672
Related Products
Welcome back, may I help you?