
* Images are for reference only
ZD24C02B-MAGMT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD24C02B-MAGMT
- JLCPCB Part #
- C28314538
- Package
- UDFN-8L(2x3)
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C UDFN-8L(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8543
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8406
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0854
150+
$0.0744
500+
$0.0663
3000+
$0.0559
6000+
$0.0525
Related Products
Welcome back, may I help you?