
* Images are for reference only
ZD1117ILTR33
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD1117ILTR33
- JLCPCB Part #
- C2928930
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.5V@(1A) 16V 1A 3.3V 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4752
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4750
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0503
300+
$0.0442
2500+
$0.0360
5000+
$0.0323
10000+
$0.0303
Related Products
Welcome back, may I help you?