
* Images are for reference only
P125-1102A0CS116A1
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- P125-1102A0CS116A1
- JLCPCB Part #
- C7494857
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.54mm 2.5mm 2P 3mm 6mm Black Brass Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 495
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0181
600+
$0.0152
2000+
$0.0135
10000+
$0.0120
20000+
$0.0112
Related Products
Welcome back, may I help you?