CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. IDC2-30354B0ATB1
IDC2-30354B0ATB1 - 1
IDC2-30354B0ATB1 - 2
IDC2-30354B0ATB1 - 3
Extended1/3
* Images are for reference only

IDC2-30354B0ATB1

Attributes
Value
Manufacturer
Yxcon
MFR.Part #
IDC2-30354B0ATB1
JLCPCB Part #
C49232608
Package
P=2mm
Description
-40℃~+105℃ 15 1A 2 2mm 2mm 2x15P Black Brass Free Hanging Gold Pressure fitting head (with reverse flap cover) P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerYxcon
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head (with reverse flap cover)
Pitch2mm
Current Rating1A
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. IDC2-30354B0ATB1
IDC2-30354B0ATB1

* Images are for reference only

IDC2-30354B0ATB1

Extended
Manufacturer

Yxcon

MFR.Part #
IDC2-30354B0ATB1
JLCPCB Part #
C49232608
Package
P=2mm
Description
-40℃~+105℃ 15 1A 2 2mm 2mm 2x15P Black Brass Free Hanging Gold Pressure fitting head (with reverse flap cover) P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDC2-30354B0ATB1

* Images are for reference only

IDC2-30354B0ATB1

Extended
Manufacturer

Yxcon

MFR.Part #
IDC2-30354B0ATB1
JLCPCB Part #
C49232608
Package
P=2mm
Description
-40℃~+105℃ 15 1A 2 2mm 2mm 2x15P Black Brass Free Hanging Gold Pressure fitting head (with reverse flap cover) P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IDC2-30354B0ATB1 Specifications

IDC2-30354B0ATB1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerYxcon
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head (with reverse flap cover)
Pitch2mm
Current Rating1A
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDC2-30354B0ATB1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IDC2-30354B0ATB1 Schematic Symbol & PCB Footprint

The IDC2-30354B0ATB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.