
* Images are for reference only
P125-1104A0BR138A1
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- P125-1104A0BR138A1
- JLCPCB Part #
- C19190478
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.54mm 2.5mm 4P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0180
1000+
$0.0152
2000+
$0.0135
10000+
$0.0121
20000+
$0.0113
Welcome back, may I help you?