
* Images are for reference only
SPT1VM221F09ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1VM221F09ORVZC
- JLCPCB Part #
- C2896674
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 220uF 3.5mm 35V 8mm 9mm ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1785
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1668
In-stock Item Pricing
Qty Unit Price
1+
$0.2561
50+
$0.2004
150+
$0.1764
500+
$0.1445
2500+
$0.1314
5000+
$0.1233
Related Products
Welcome back, may I help you?