
* Images are for reference only
SPT1CM471E09ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1CM471E09ORVZC
- JLCPCB Part #
- C2896688
- Package
- Plugin,D6.3xL9mm
- Description
- -55℃~+105℃ 16V 2.5mm 2000hrs@105℃ 470uF 6.3mm 9mm ±20% 插件,D6.3xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 754
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 752
In-stock Item Pricing
Qty Unit Price
1+
$0.1311
50+
$0.1070
150+
$0.0950
1000+
$0.0799
2000+
$0.0726
5000+
$0.0689
Related Products
Welcome back, may I help you?