
* Images are for reference only
ECE2WM101M32OTPO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2WM101M32OTPO
- JLCPCB Part #
- C2841650
- Package
- Plugin,D18xL32mm
- Description
- -40℃~+105℃ 100uF 18mm 32mm 450V 6000hrs@105℃ ±20% 插件,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9139
10+
$0.7420
30+
$0.6569
198+
$0.5268
594+
$0.4754
990+
$0.4497
Related Products
Welcome back, may I help you?