
* Images are for reference only
WAFER-TJC8-2.54-12PWZ
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-TJC8-2.54-12PWZ
- JLCPCB Part #
- C32710588
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.54mm 250V 3A Brass PA66 Right Angle Tin Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.3995
30+
$0.3544
100+
$0.2980
500+
$0.2722
1000+
$0.2577
Related Products
Welcome back, may I help you?