
* Images are for reference only
MICRO-09-G2P2-A2T2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- MICRO-09-G2P2-A2T2
- JLCPCB Part #
- C2682535
- Package
- SMD
- Description
- 1 1A 30V 5.55mm 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 542
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0748
150+
$0.0659
1000+
$0.0538
2000+
$0.0485
5000+
$0.0458
Related Products