
* Images are for reference only
WAFER-SH1.0-6PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-SH1.0-6PWT-W1-P
- JLCPCB Part #
- C22448249
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 50V 6 6P LCP Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1043
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1043
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0575
300+
$0.0501
1500+
$0.0446
4500+
$0.0402
10500+
$0.0380
Related Products
Welcome back, may I help you?