
* Images are for reference only
TYPE-606-0.8-T3
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TYPE-606-0.8-T3
- JLCPCB Part #
- C2834964
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 3A 5V 6.8mm 6P Black Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 934
In-stock Item Pricing
Qty Unit Price
1+
$0.1398
50+
$0.1113
150+
$0.0971
1000+
$0.0863
2000+
$0.0778
5000+
$0.0736
Related Products
Welcome back, may I help you?