


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Yuandi | |
| Package | Plugin | |
| Detection color | Blue | |
| Number of Ports | 1 | |
| Length | 25.7mm | |
| Current Rating-Power | 1.8A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 9P | |
| Gender | Female | |
| Connect-Disconnect Life | 3,000 Cycles | |
| Mounting Type | Vertical, Flag |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB30-05-T3-BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Yuandi | |
| Package | Plugin | |
| Detection color | Blue | |
| Number of Ports | 1 | |
| Length | 25.7mm | |
| Current Rating-Power | 1.8A | |
| Voltage Rating | 30V | |
| Connector Type | Type-A | |
| Number of Contacts | 9P | |
| Gender | Female | |
| Connect-Disconnect Life | 3,000 Cycles | |
| Mounting Type | Vertical, Flag |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB30-05-T3-BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB30-05-T3-BL datasheets or manufacturer documentation.
Datasheet: USB30-05-T3-BL Datasheet (PDF)
The USB30-05-T3-BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.