
* Images are for reference only
WAFER-XHB2.54-4PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-XHB2.54-4PWT-W1-P
- JLCPCB Part #
- C22448552
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 2.54mm 250V 3A 4 4P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4525
Minimum: 1
Full Reel: 700
Total: $0.01
Add To List
Available Order Qty: 4347
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0588
300+
$0.0512
700+
$0.0455
4900+
$0.0411
9800+
$0.0387
Welcome back, may I help you?