
* Images are for reference only
TYPE-610-1.6-T3
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TYPE-610-1.6-T3
- JLCPCB Part #
- C2972115
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 16P 3A 5V 6.5mm Black Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.1682
50+
$0.1358
150+
$0.1219
1000+
$0.1004
2000+
$0.0927
5000+
$0.0880
Related Products