
* Images are for reference only
U6117S
Extended
- Manufacturer
- Youen
- MFR.Part #
- U6117S
- JLCPCB Part #
- C2686182
- Package
- SOP-8
- Description
- -40℃~+85℃ 11V~27V 35kHz~70kHz 600V DCM Flyback、Buck Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2956
50+
$0.2309
150+
$0.2031
500+
$0.1686
2500+
$0.1532
4000+
$0.1439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?