



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Youen | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | DCM、QR | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 40V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U7711 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Youen | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | DCM、QR | |
| Features | Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 40V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U7711. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U7711 datasheets or manufacturer documentation.
Datasheet: U7711 Datasheet (PDF)
The U7711 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.