
* Images are for reference only
PKCD12G4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCD12G4R7MF
- JLCPCB Part #
- C269919
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 3000hrs@105℃ 4.7uF 400V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
50+
$0.0644
150+
$0.0636
500+
$0.0628
Related Products
Welcome back, may I help you?