
* Images are for reference only
NPXD0900J122MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXD0900J122MJTM
- JLCPCB Part #
- C2891059
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 1200uF 6.3V 8mm 9mm ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2842
10+
$0.2269
30+
$0.2025
100+
$0.1719
500+
$0.1514
1000+
$0.1433
Related Products
Welcome back, may I help you?