
* Images are for reference only
NPXB1100L471MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXB1100L471MJTM
- JLCPCB Part #
- C2891087
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 11mm 470uF 5mm 7.5V ±20% 插件,D5xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
50+
$0.1203
150+
$0.1057
1000+
$0.0909
2000+
$0.0821
5000+
$0.0776
Related Products
Welcome back, may I help you?