
* Images are for reference only
MPD221M1AD28040R
Extended
- Manufacturer
- Ymin
- MFR.Part #
- MPD221M1AD28040R
- JLCPCB Part #
- C2997491
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 4.3mm 40mΩ@100kHz 7.3mm ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$1.5750
10+
$1.3021
30+
$1.1528
100+
$0.9826
500+
$0.9088
1000+
$0.8750
Related Products
Welcome back, may I help you?