
* Images are for reference only
LKML2002G270MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKML2002G270MF
- JLCPCB Part #
- C443308
- Package
- Plugin,D12.5xL20mm
- Description
- 10000hrs@105℃ 12.5mm 20mm 27uF 400V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
50+
$0.1970
150+
$0.1940
500+
$0.1909
Related Products
Welcome back, may I help you?