
* Images are for reference only
LKME1251E681MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME1251E681MF
- JLCPCB Part #
- C442830
- Package
- Plugin,D10xL12.5mm
- Description
- 1.76A@100kHz 10000hrs@105℃ 10mm 12.5mm 25V 5mm 680uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 449
In-stock Item Pricing
Qty Unit Price
1+
$0.1275
50+
$0.1010
150+
$0.0878
500+
$0.0780
2500+
$0.0701
5000+
$0.0660
Related Products
Welcome back, may I help you?