This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KCXC1602W4R7MF

Extended
Manufacturer
Ymin
MFR.Part #
KCXC1602W4R7MF
JLCPCB Part #
C913381
Package
Plugin,D6.3xL16mm
Description
16mm 4.7uF 450V 6.3mm ±20% 插件,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1234
50+ $0.1009
150+ $0.0895
1000+ $0.0811
2000+ $0.0742
5000+ $0.0709
10000+ $0.0702
20000+ $0.0697

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons