
* Images are for reference only
SMAF85A-A
Extended
- Manufacturer
- Yenyo Technology
- MFR.Part #
- SMAF85A-A
- JLCPCB Part #
- C20481128
- Package
- SMA-FL
- Description
- -65℃~+150℃ 104V 137V 1uA 2.92A 400W@10/1000us 85V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA-FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1994
200+
$0.0797
500+
$0.0769
1000+
$0.0756
Welcome back, may I help you?