
* Images are for reference only
SMF10CA
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMF10CA
- JLCPCB Part #
- C20605038
- Package
- SOD-123
- Description
- -55℃~+150℃ 10V 11.76A 12.3V 17V 2.5uA 200W@10/1000us Bidirectional TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?