
* Images are for reference only
SMCJ30AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMCJ30AQ
- JLCPCB Part #
- C5861921
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 1mA 30V 31A@10/1000us 36.8V 48.4V TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2731
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2730
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2929
150+
$0.2585
500+
$0.2158
3000+
$0.1967
6000+
$0.1851
Welcome back, may I help you?